This Nichicon UUH1H101MNR1ZD capacitor features a capacitance of 100uF, a working voltage of 50VDC, and a tolerance of 20%. It is constructed as an electrolytic capacitor with a cylindrical shape and is designed for surface mount applications. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Nichicon UUH1H101MNR1ZD technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 170mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUH1H101MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.