The Nichicon UUH1H331MNR1MS is a 330uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UUH1H331MNR1MS technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 340mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUH1H331MNR1MS to view detailed technical specifications.
No datasheet is available for this part.