Cap Aluminum Lytic 1000uF 35V 20% (20 X 21.5mm) SMD 610mA 5000h 125°C Tray
Nichicon UUH1V102MRL1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Leakage Current | 1.05mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | UH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1V102MRL1ZD to view detailed technical specifications.
No datasheet is available for this part.