Nichicon's UUH1V102MRQ1ZD is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package and surface mount design, suitable for use in a wide range of applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Nichicon UUH1V102MRQ1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1V102MRQ1ZD to view detailed technical specifications.
No datasheet is available for this part.