This 220uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a radial package with surface mount capabilities. Operating temperatures range from -55°C to 125°C. The capacitor is compliant with RoHS regulations and is packaged in a tray.
Nichicon UUH1V221MNQ1ZD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1V221MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.