This 330uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with aluminum and has a lifetime of 5000 hours.
Nichicon UUH1V331MNR1MS technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 280mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUH1V331MNR1MS to view detailed technical specifications.
No datasheet is available for this part.