Nichicon UUH series aluminum electrolytic capacitor with a capacitance of 470uF, rated for 35V and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package and is designed for surface mount applications. It is RoHS compliant and available in a tray packaging format.
Nichicon UUH1V471MNQ6ZD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1V471MNQ6ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.