Nichicon UUH1V471MNR1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUH1V471MNR1MS to view detailed technical specifications.
No datasheet is available for this part.