The Nichicon UUJ0J222MNL6ZD is a 2.2mF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a cylindrical construction with a 12.5mm diameter and 21mm height. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging with 70 pieces per package.
Nichicon UUJ0J222MNL6ZD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 21mm |
| Leakage Current | 415.8uA |
| Length | 21mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ0J222MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.