This 2200uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor is designed to operate within a temperature range of -55°C to 105°C. It has a ripple current rating of 750 and a leakage current of 415.8uA at 1 minute.
Nichicon UUJ0J222MNQ6ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 750mA |
| Leakage Current | 415.8@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ0J222MNQ6ZD to view detailed technical specifications.
No datasheet is available for this part.