The Nichicon UJ0J332MNL1ZD is a 3.3mF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a cylindrical construction with a diameter of 18mm and a height of 16.5mm. The capacitor is surface mountable and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a tray packaging with 40 units per package.
Nichicon UUJ0J332MNL1ZD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Leakage Current | 623.7uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ0J332MNL1ZD to view detailed technical specifications.
No datasheet is available for this part.