The Nichicon UJ 3.3mF capacitor features a 20% tolerance and operates within a temperature range of -55°C to 105°C. It has a voltage rating of 6.3V and is available in a package quantity of 200. The capacitor is designed for surface mount applications and has a length of 13.5mm.
Nichicon UUJ0J332MNL3MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ0J332MNL3MS to view detailed technical specifications.
No datasheet is available for this part.