Nichicon UUJ0J332MNL3ZD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ0J332MNL3ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.