This 10VDC rated aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a negative capacitance tolerance of -20. It can handle a ripple current of 810 and has a leakage current of 30uA at 1 minute. The capacitor is designed for surface mount applications and has a cylindrical construction with a size of 12.5 x 21. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1A101MNQ6ZD technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 810mA |
| Leakage Current | 30@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUJ1A101MNQ6ZD to view detailed technical specifications.
No datasheet is available for this part.