Nichicon UUJ1A222MNLAZH technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1A222MNLAZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.