The Nichicon UUJ1A332MNQ1ZD is a 3.3mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a leakage current of 3uA and is RoHS compliant. The capacitor is packaged in a tray with 200 units per package and features a surface mount termination. It is suitable for use in a variety of applications where a high capacitance value is required.
Nichicon UUJ1A332MNQ1ZD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1A332MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.