This 4700uF electrolytic capacitor has a rated voltage of 10VDC with a 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55°C to 105°C. It has a ripple current rating of 1200 and a leakage current of 4mA at 1 minute. The capacitor has a lifetime of 5000 hours.
Nichicon UUJ1A472MNR1ZD technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1200mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1A472MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.