The Nichicon UJ 6.8mF capacitor is a surface mount aluminum electrolytic capacitor with a cylindrical construction and a diameter of 20mm. It has a height of 21.5mm and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 10V and has a leakage current of 2.04mA.
Nichicon UUJ1A682MRL1ZD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Leakage Current | 2.04mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1A682MRL1ZD to view detailed technical specifications.
No datasheet is available for this part.