This 100uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount design. The capacitor is suitable for operating temperatures between -55°C and 105°C. With a lifetime of 5000 hours, it is designed for reliable performance in a variety of applications.
Nichicon UUJ1C101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 930mA |
| Leakage Current | 48@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUJ1C101MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.