The Nichicon UUJ1C222MNR1ZD is a 2200uF aluminum electrolytic capacitor rated for 16VDC with a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UUJ1C222MNR1ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 930mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1C222MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.