The Nichicon UUJ1C332MNQ1MS is a 3.3mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 4uA. It is RoHS compliant and available in a tape and reel packaging format with 150 pieces per package.
Nichicon UUJ1C332MNQ1MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1C332MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.