Nichicon UUJ1E102MNQ6MS is a 1mF surface mount aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a leakage current of 4uA and a ripple current of 700mA. The capacitor is packaged in a radial case and is available on tape and reel. It is RoHS compliant and suitable for use in a variety of applications. The capacitor measures 21.5mm in length and has a seated height of 0.886inch. It is a standard product within the UJ series from Nichicon.
Nichicon UUJ1E102MNQ6MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1E102MNQ6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.