This 1000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a ripple current rating of 700 and a leakage current of 750 microamps at one minute. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UUJ1E102MNQ6ZD technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 700mA |
| Leakage Current | 750@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1E102MNQ6ZD to view detailed technical specifications.
No datasheet is available for this part.