The Nichicon UUJ1E222MNR1ZD is a 2200uF surface mount aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 1050 and a leakage current of 4uA at 1 minute. The capacitor is constructed with a cylindrical shape and has a size of 18 x 21.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1E222MNR1ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1050mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1E222MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.