The Nichicon UUJ1H331MNQ6MS is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 50V. It has a tolerance of 20% and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 4uA. It is packaged in a tape and reel format with 125 units per package and is compliant with RoHS regulations.
Nichicon UUJ1H331MNQ6MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1H331MNQ6MS to view detailed technical specifications.
No datasheet is available for this part.