This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 50V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for surface mount applications and has dimensions of 13.6mm in width and 14.6mm in length, with a height of 21mm.
Nichicon UUJ1H331MNQ6ZD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.6 |
| Length | 14.6 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UUJ1H331MNQ6ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.