This 330uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a ripple current rating of 440 and a leakage current of 4 microamperes at one minute. It is designed to operate over a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1H331MNR6MS technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 440mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1H331MNR6MS to view detailed technical specifications.
No datasheet is available for this part.