Aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 225mA ripple current capability and a 5000-hour life at 105°C maximum operating temperature. This cylindrical, surface-mount component has dimensions of 12.5mm diameter and 16mm height, with a 4mm lead pitch. Packaged in tape and reel, it offers a leakage current of 4µA and operates from -55°C to 105°C.
Nichicon UUJ1J101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1J101MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.