Nichicon UUJ1J101MNQ1ZD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Leakage Current | 3uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1J101MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.