Aluminum electrolytic capacitor with 330µF capacitance and 63V voltage rating. Features 20% tolerance, 490mA ripple current, and a 5000-hour life at 105°C. Surface mountable with SMD/SMT termination, housed in an 18mm diameter x 16.5mm height cylindrical package. Operating temperature range from -55°C to 105°C.
Nichicon UUJ1J331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1J331MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.