Nichicon UJ series aluminum electrolytic capacitor with 330uF capacitance, 63V voltage rating, and 20% tolerance. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a length of 16.5mm. The capacitor is not RoHS compliant and is packaged in tape and reel quantities of 125.
Nichicon UUJ1J331MNR1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ1J331MNR1MS to view detailed technical specifications.
No datasheet is available for this part.