The Nichicon UUJ1J331MNR6MS is a 330uF aluminum electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It has a leakage current of 4uA at 1 minute and a lifetime of 5000 hours.
Nichicon UUJ1J331MNR6MS technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 490mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1J331MNR6MS to view detailed technical specifications.
No datasheet is available for this part.