Standard aluminum electrolytic capacitor, 470µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 590mA ripple current rating, 5000-hour life at 105°C, and a leakage current of 4µA. This surface mount component has a cylindrical aluminum construction with dimensions of 18mm diameter and 21.5mm height, utilizing SMD/SMT terminations. Packaged in tape and reel for automated assembly.
Nichicon UUJ1J471MNQ1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1J471MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.