68µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 175mA ripple current rating and a 5000-hour life at 105°C. Surface mountable with SMD/SMT termination, this cylindrical capacitor measures 12.5mm in diameter and 13.5mm in height. Operating temperature range is -55°C to 105°C.
Nichicon UUJ1J680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 1.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1J680MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.