Nichicon UUJ1V221MNQ1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Height | 13.5mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1V221MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.