This 47uF surface mount aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It can withstand a ripple current of 490mA and has a leakage current of 49.35mA at 1 minute. The capacitor is rated for 5000 hours of lifetime and has a size of 12.5mm x 21mm. It can operate between -55°C and 105°C and is constructed as a cylindrical component with a surface mount package.
Nichicon UUJ1V470MNQ6ZD technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 490mA |
| Leakage Current | 49.35@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUJ1V470MNQ6ZD to view detailed technical specifications.
No datasheet is available for this part.