This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is constructed in a cylindrical shape with a diameter of 12.5mm and a height of 21mm. The capacitor is surface mountable and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging with 70 pieces per package.
Nichicon UUJ2A101MNL6ZD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 21mm |
| Leakage Current | 300uA |
| Length | 21mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 285mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A101MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.