Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features 20% tolerance, 500mA ripple current, and 5000-hour life at 105°C. This cylindrical, surface-mount component has a 20mm diameter and 21.5mm height, with an 8.8mm lead pitch. RoHS compliant and lead-free.
Nichicon UUJ2A331MRQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Lead Diameter | 1.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.8mm |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A331MRQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.