This 330uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a package quantity of 50 and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UUJ2A331MRR1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ2A331MRR1MS to view detailed technical specifications.
No datasheet is available for this part.