Standard aluminum electrolytic capacitor, 68µF capacitance, 100V DC rated voltage, 20% tolerance. Features 205mA ripple current, 4µA leakage current, and a dissipation factor of 0.08%. Surface mount, radial construction with 4mm lead pitch, 12.5mm diameter, and 16mm height. Operates from -55°C to 105°C with a 5000-hour life rating. Packaged in tape and reel.
Nichicon UUJ2A680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 205mA |
| Ripple Current (AC) | 205mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A680MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.