This 68uF electrolytic capacitor has a rated voltage of 100VDC with a 20% tolerance, and a maximum ripple current of 205. It is constructed as a cylindrical surface mount component with a size of 12.5 X 16, and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UUJ2A680MNR1ZD technical specifications.
| Capacitance | 68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 205mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ2A680MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.