The Nichicon UUJ2C101MNL1MS is a 100uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape and has a diameter of 16mm and a height of 21.5mm. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Nichicon UUJ2C101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Leakage Current | 740uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C101MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.