Nichicon UUJ2C101MNR1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ2C101MNR1MS to view detailed technical specifications.
No datasheet is available for this part.