Aluminum electrolytic capacitor with 33µF capacitance and 160V DC rated voltage, featuring 20% tolerance. This standard, polar, surface mount component offers a 95mA ripple current capability and operates within a temperature range of -40°C to 105°C. Constructed with a cylindrical body measuring 12.5mm in diameter and 13.5mm in height, it provides 5000 hours of life at rated conditions. The capacitor has a leakage current of 100µA and a dissipation factor of 0.15%.
Nichicon UUJ2C330MNQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 1.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4mm |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C330MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.