The Nichicon UUJ2C470MNR6MS is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a ripple current rating of 260 and a lifetime of 5000 hours. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UUJ2C470MNR6MS technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 260mA |
| Lifetime | 5000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ2C470MNR6MS to view detailed technical specifications.
No datasheet is available for this part.