The Nichicon UJ 68uF 20% 160V Aluminum Electrolytic Capacitor is a surface mount component with a cylindrical construction and aluminum case. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor has a leakage current of 535.2uA and a ripple current of 320mA. It is RoHS compliant and available in a tape and reel packaging with 125 pieces per package.
Nichicon UUJ2C680MNL1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Leakage Current | 535.2uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C680MNL1MS to view detailed technical specifications.
No datasheet is available for this part.