This 16mm diameter aluminum electrolytic capacitor has a capacitance of 68uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum DC voltage of 160V. The capacitor is constructed with a cylindrical shape and has a height of 21.5mm. It is packaged in a tape and reel format with 75 units per package and is RoHS compliant.
Nichicon UUJ2C680MNL6MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Leakage Current | 535.2uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C680MNL6MS to view detailed technical specifications.
No datasheet is available for this part.