The Nichicon UUJ2C680MNQ6MS is a 68uF aluminum electrolytic capacitor with a 160V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 320mA. It is RoHS compliant and available in tape and reel packaging with 225 pieces per package.
Nichicon UUJ2C680MNQ6MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C680MNQ6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.