Standard aluminum electrolytic capacitor with 10µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 80mA and a leakage current of 100µA. Designed for a 5000-hour life at 105°C, it operates from -40°C to 105°C and is packaged in tape and reel.
Nichicon UUJ2D100MNQ1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D100MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.