22µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 5000-hour life, and 105mA ripple current. Surface mount radial construction with dimensions of 12.5mm diameter and 16mm height. Includes 5µA leakage current and is RoHS compliant.
Nichicon UUJ2D220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 16mm |
| Lead Diameter | 1.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4mm |
| Leakage Current | 5uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D220MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.